MHDTZK25-DB25P-K | ||
---|---|---|
DigiKey Part Number | 4672-MHDTZK25-DB25P-K-ND | |
Manufacturer | ||
Manufacturer Product Number | MHDTZK25-DB25P-K | |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥36.44300 | ¥364.43 |
25 | ¥34.51680 | ¥862.92 |
50 | ¥33.71400 | ¥1,685.70 |
100 | ¥32.10860 | ¥3,210.86 |
300 | ¥28.09500 | ¥8,428.50 |
500 | ¥27.29228 | ¥13,646.14 |
1,000 | ¥23.27871 | ¥23,278.71 |
2,500 | ¥21.67328 | ¥54,183.20 |