MHDTZI25-K | ||
---|---|---|
DigiKey Part Number | 4672-MHDTZI25-K-ND | |
Manufacturer | ||
Manufacturer Product Number | MHDTZI25-K | |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥45.17800 | ¥451.78 |
25 | ¥42.79320 | ¥1,069.83 |
50 | ¥41.79880 | ¥2,089.94 |
100 | ¥39.80800 | ¥3,980.80 |
300 | ¥34.83173 | ¥10,449.52 |
500 | ¥33.83664 | ¥16,918.32 |
1,000 | ¥28.86065 | ¥28,860.65 |
2,500 | ¥26.87024 | ¥67,175.60 |