S455-003 | ||
---|---|---|
DigiKey Part Number | TL1719-ND | |
Manufacturer | ||
Manufacturer Product Number | S455-003 | |
Description | CBL ASY HD68 M TO VHDCI 68P M 3' | |
Customer Reference | ||
Detailed Description | Cable Assembly HD68 Male to VHDCI 68 pos Male 3.00' (914.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | HD68 Male to VHDCI 68 pos Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | SCSI RAID/Fibre |