5749915-2 | ||
---|---|---|
DigiKey Part Number | A33673-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749915-2 | |
Description | CONN BACKSHELL 15POS 120/180DEG | |
Customer Reference | ||
Detailed Description | 15 Position Hinged Backshell Connector Black 120°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749915-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 120°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.35000 | ¥73.35 |
10 | ¥63.92600 | ¥639.26 |