(5)748476-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)748476-1
5748476-1
5748476-1

5748476-1

DigiKey Part Number
A31534-ND
Manufacturer
Manufacturer Product Number
5748476-1
Description
CONN D-SUB HD HOUSING PLUG 62POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
EDA/CAD Models
5748476-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Backshell, Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.47000¥197.47
10¥167.79700¥1,677.97
25¥157.29200¥3,932.30
50¥149.78600¥7,489.30
100¥142.64130¥14,264.13
250¥133.72012¥33,430.03
500¥132.17524¥66,087.62
Manufacturers Standard Package