5536501-3 | ||
---|---|---|
DigiKey Part Number | A31557-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536501-3 | |
Description | CONN HEADER FUTUREBUS 96POS PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 96 Connector Header, Male Pins Through Hole Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536501-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.78000 | ¥196.78 |
12 | ¥162.42917 | ¥1,949.15 |
36 | ¥150.97222 | ¥5,435.00 |
60 | ¥142.64283 | ¥8,558.57 |
108 | ¥139.51935 | ¥15,068.09 |
252 | ¥138.47833 | ¥34,896.54 |
504 | ¥133.27240 | ¥67,169.29 |