5536507-3 | ||
---|---|---|
DigiKey Part Number | A31564-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536507-3 | |
Description | CONN RCPT FUTUREBUS 96P EDGE MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536507-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.63000 | ¥112.63 |
12 | ¥110.32000 | ¥1,323.84 |
36 | ¥107.38278 | ¥3,865.78 |
60 | ¥102.10233 | ¥6,126.14 |
108 | ¥92.12713 | ¥9,949.73 |
252 | ¥91.54040 | ¥23,068.18 |
504 | ¥79.80431 | ¥40,221.37 |
1,008 | ¥79.21760 | ¥79,851.34 |