54311-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54311-1

DigiKey Part Number
A139214-ND
Manufacturer
Manufacturer Product Number
54311-1
Description
CONN RING CIRC 24-26AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
54311-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.027" (0.69mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.814" (20.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.105" (1.27mm ~ 2.67mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.58000¥12.58
10¥10.67100¥106.71
25¥9.99960¥249.99
50¥9.51980¥475.99
100¥9.06520¥906.52
250¥8.49752¥2,124.38
500¥8.09152¥4,045.76
1,000¥7.70526¥7,705.26
3,000¥7.13074¥21,392.22
Manufacturers Standard Package