
53245-2 | |
|---|---|
DigiKey Part Number | A100666TR-ND - Tape & Reel (TR) A100666CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53245-2 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.118" ~ 0.195" (3.00mm ~ 4.95mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.09900 | ¥60.99 |
| 25 | ¥5.71280 | ¥142.82 |
| 50 | ¥5.43980 | ¥271.99 |
| 100 | ¥5.18030 | ¥518.03 |
| 250 | ¥4.85564 | ¥1,213.91 |
| 500 | ¥4.62352 | ¥2,311.76 |
| 1,000 | ¥4.40263 | ¥4,402.63 |
| 2,500 | ¥4.12700 | ¥10,317.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.73358 | ¥18,667.90 |
| 10,000 | ¥3.55547 | ¥35,554.70 |
| 15,000 | ¥3.45528 | ¥51,829.20 |
| 25,000 | ¥3.33312 | ¥83,328.00 |



