52927 | ||
---|---|---|
DigiKey Part Number | A0902-ND | |
Manufacturer | ||
Manufacturer Product Number | 52927 | |
Description | CONN SPADE TERM 16-22AWG #4 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52927 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥4.13340 | ¥413.34 |
1,000 | ¥3.20764 | ¥3,207.64 |
5,000 | ¥2.79863 | ¥13,993.15 |
10,000 | ¥2.66434 | ¥26,643.40 |