52291-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 291
Unit Price: ¥33.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,799
Unit Price: ¥27.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,101
Unit Price: ¥8.42000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥6.94168
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥5.23961
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 453
Unit Price: ¥30.35000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: ¥16.21000
Datasheet
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52291-1

DigiKey Part Number
A27531-ND
Manufacturer
Manufacturer Product Number
52291-1
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52291-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.587" (14.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.696" (43.08mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
324045TE Connectivity AMP Connectors291A27382-ND¥33.39000Parametric Equivalent
52291-5TE Connectivity AMP Connectors1,799A100653CT-ND¥27.13000Parametric Equivalent
0190670022Molex1,101WM13653-ND¥8.42000Parametric Equivalent
0190670024Molex00190670024-ND¥6.94168Parametric Equivalent
0190670340Molex00190670340-ND¥5.23961Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.04000¥15.04
10¥12.74900¥127.49
25¥11.95040¥298.76
50¥11.37720¥568.86
100¥10.83380¥1,083.38
300¥10.02480¥3,007.44
500¥9.66980¥4,834.90
1,000¥9.20818¥9,208.18
2,500¥8.63194¥21,579.85
Manufacturers Standard Package