Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670024 | |
|---|---|
DigiKey Part Number | 0190670024-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190670024 |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.588" (14.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.510" (38.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670022 | Molex | 1,160 | WM13653-ND | ¥8.42000 | Parametric Equivalent |
| 0190670340 | Molex | 0 | 0190670340-ND | ¥5.23961 | Parametric Equivalent |
| 0190710150 | Molex | 50 | WM13711-ND | ¥7.97000 | Parametric Equivalent |
| 0190710152 | Molex | 664 | WM14224CT-ND | ¥10.83000 | Parametric Equivalent |
| 324045 | TE Connectivity AMP Connectors | 593 | A27382-ND | ¥33.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.94168 | ¥13,883.36 |














