EV8-38R-Q | ||
---|---|---|
DigiKey Part Number | 298-16818-ND | |
Manufacturer | ||
Manufacturer Product Number | EV8-38R-Q | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.318" (8.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.74600 | ¥107.46 |
25 | ¥10.47200 | ¥261.80 |
50 | ¥10.19760 | ¥509.88 |
100 | ¥9.92180 | ¥992.18 |
500 | ¥9.64632 | ¥4,823.16 |
1,000 | ¥9.09505 | ¥9,095.05 |