EV10-38RB-Q | ||
---|---|---|
DigiKey Part Number | 298-16747-ND | |
Manufacturer | ||
Manufacturer Product Number | EV10-38RB-Q | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.310" (33.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.38080 | ¥59.52 |
50 | ¥2.32480 | ¥116.24 |
100 | ¥2.26910 | ¥226.91 |
500 | ¥2.21374 | ¥1,106.87 |
1,000 | ¥2.04766 | ¥2,047.66 |