2-36153-6 | |
---|---|
DigiKey Part Number | A128642TR-ND - Tape & Reel (TR) A128642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36153-6 |
Description | CONN RING CIRC 22AWG #10 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.60200 | ¥76.02 |
25 | ¥7.27000 | ¥181.75 |
50 | ¥7.16840 | ¥358.42 |
100 | ¥6.26460 | ¥626.46 |
250 | ¥6.02960 | ¥1,507.40 |
500 | ¥5.69466 | ¥2,847.33 |
1,000 | ¥4.92421 | ¥4,924.21 |
2,500 | ¥4.55576 | ¥11,389.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.60200 | ¥23,010.00 |
10,000 | ¥4.52027 | ¥45,202.70 |