EV10-12RB-Q | |
---|---|
DigiKey Part Number | 298-16743-ND |
Manufacturer | |
Manufacturer Product Number | EV10-12RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Length - Overall | 1.520" (38.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.21160 | ¥80.29 |
50 | ¥3.13780 | ¥156.89 |
100 | ¥3.06310 | ¥306.31 |
500 | ¥2.98840 | ¥1,494.20 |
1,000 | ¥2.76427 | ¥2,764.27 |