Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,228 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Circular | 8 Stud | 0.047" (1.19mm) | 0.310" (7.87mm) | 1.180" (29.97mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
4,488 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.040" (1.02mm) | 0.580" (14.73mm) | 1.310" (33.27mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Butted Seam | Yellow | Copper | Tin | |||
19,198 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.047" (1.19mm) | 0.590" (14.99mm) | 1.500" (38.10mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Tin |