Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324045

DigiKey Part Number
A27382-ND
Manufacturer
Manufacturer Product Number
324045
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324045 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.256" (6.50mm)
Width - Outer Edges
0.587" (14.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.542" (39.17mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.39000¥33.39
10¥28.36300¥283.63
25¥26.58640¥664.66
50¥25.31680¥1,265.84
100¥24.10820¥2,410.82
300¥22.30930¥6,692.79
500¥21.51960¥10,759.80
1,000¥20.49298¥20,492.98
2,500¥19.21116¥48,027.90
Manufacturers Standard Package