cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1901006-1

DigiKey Part Number
1901006-1-ND
Manufacturer
Manufacturer Product Number
1901006-1
Description
TOOL DIE SET TERMINYL 8AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 8 AWG
Specifications
-
Compatible Tools
1901343-1, 1901343-2, 1901343-3, 1901343-4
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥15,031.11800¥75,155.59