Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52263

DigiKey Part Number
A27318-ND
Manufacturer
Manufacturer Product Number
52263
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52263 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.431" (10.95mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.556" (39.52mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.31000¥9.31
10¥7.93200¥79.32
25¥7.43440¥185.86
50¥7.07820¥353.91
100¥6.73880¥673.88
300¥6.23567¥1,870.70
500¥6.01488¥3,007.44
1,000¥5.72767¥5,727.67
2,500¥5.36909¥13,422.73
Manufacturers Standard Package