Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52041-3

DigiKey Part Number
A27319-ND
Manufacturer
Manufacturer Product Number
52041-3
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52041-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.330" (8.38mm)
Width - Outer Edges
0.478" (12.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.600" (40.64mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.16000¥13.16
10¥11.18200¥111.82
25¥10.48200¥262.05
50¥9.98240¥499.12
100¥9.50430¥950.43
300¥8.79497¥2,638.49
500¥8.48354¥4,241.77
1,000¥8.07851¥8,078.51
2,500¥7.57293¥18,932.33
Manufacturers Standard Package