55621-1 | ||
---|---|---|
DigiKey Part Number | A28196-ND | |
Manufacturer | ||
Manufacturer Product Number | 55621-1 | |
Description | CONN RING CIRC 8AWG #1/4 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 55621-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.561" (39.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥10.17640 | ¥254.41 |
50 | ¥10.07940 | ¥503.97 |
100 | ¥9.09600 | ¥909.60 |
300 | ¥8.80070 | ¥2,640.21 |
500 | ¥8.01396 | ¥4,006.98 |
1,000 | ¥7.17817 | ¥7,178.17 |
2,500 | ¥6.68655 | ¥16,716.38 |