Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670022

DigiKey Part Number
WM13653-ND
Manufacturer
Manufacturer Product Number
0190670022
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670022 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.350" (8.89mm)
Width - Outer Edges
0.588" (14.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.510" (38.35mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.13500¥71.35
25¥6.68600¥167.15
50¥6.36720¥318.36
100¥6.06290¥606.29
250¥5.68328¥1,420.82
500¥5.41164¥2,705.82
1,000¥5.15317¥5,153.17
2,500¥4.83056¥12,076.40
Manufacturers Standard Package