521125-1 | ||
---|---|---|
DigiKey Part Number | A113860-ND | |
Manufacturer | ||
Manufacturer Product Number | 521125-1 | |
Description | CONN RCPT HSG 0.187 1POS NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521125-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) x 0.032" (0.81mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.07800 | ¥30.78 |
25 | ¥3.06520 | ¥76.63 |
50 | ¥3.00260 | ¥150.13 |
100 | ¥2.56580 | ¥256.58 |
250 | ¥2.30932 | ¥577.33 |
500 | ¥2.18096 | ¥1,090.48 |
1,000 | ¥1.91157 | ¥1,911.57 |
2,500 | ¥1.89878 | ¥4,746.95 |