1217096-2 | ||
---|---|---|
DigiKey Part Number | A110901TR-ND - Tape & Reel (TR) A110901CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217096-2 | |
Description | CONN QC RCPT 14-18AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217096-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.670" (17.02mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.62600 | ¥40.65 |
50 | ¥1.60480 | ¥80.24 |
100 | ¥1.48290 | ¥148.29 |
250 | ¥1.21852 | ¥304.63 |
500 | ¥1.15086 | ¥575.43 |
1,000 | ¥1.06964 | ¥1,069.64 |
2,500 | ¥1.03581 | ¥2,589.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.83949 | ¥8,394.90 |
30,000 | ¥0.83788 | ¥25,136.40 |