63313-1 | ||
---|---|---|
DigiKey Part Number | A101753TR-ND - Tape & Reel (TR) A101753CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63313-1 | |
Description | CONN QC RCPT 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63313-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09200 | ¥10.92 |
25 | ¥1.01800 | ¥25.45 |
50 | ¥0.96540 | ¥48.27 |
100 | ¥0.91370 | ¥91.37 |
250 | ¥0.85080 | ¥212.70 |
500 | ¥0.80172 | ¥400.86 |
1,000 | ¥0.75961 | ¥759.61 |
2,500 | ¥0.70364 | ¥1,759.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.56010 | ¥6,721.20 |
36,000 | ¥0.50059 | ¥18,021.24 |
60,000 | ¥0.43408 | ¥26,044.80 |