2-172076-1 | ||
---|---|---|
DigiKey Part Number | A106309-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-172076-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-172076-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.75200 | ¥17.52 |
25 | ¥1.62840 | ¥40.71 |
50 | ¥1.54480 | ¥77.24 |
100 | ¥1.46210 | ¥146.21 |
250 | ¥1.36076 | ¥340.19 |
500 | ¥1.28246 | ¥641.23 |
1,000 | ¥1.21524 | ¥1,215.24 |
2,500 | ¥1.12567 | ¥2,814.17 |