5207872-1 | ||
---|---|---|
DigiKey Part Number | A101924-ND | |
Manufacturer | ||
Manufacturer Product Number | 5207872-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5207872-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M3.5 Socket, M3.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥21.16900 | ¥211.69 |
25 | ¥21.05640 | ¥526.41 |
50 | ¥20.84180 | ¥1,042.09 |
100 | ¥19.12310 | ¥1,912.31 |
250 | ¥19.01600 | ¥4,754.00 |
500 | ¥17.29700 | ¥8,648.50 |
1,000 | ¥15.47058 | ¥15,470.58 |
2,500 | ¥14.28883 | ¥35,722.08 |