5207872-3 | ||
---|---|---|
DigiKey Part Number | A121333-ND | |
Manufacturer | ||
Manufacturer Product Number | 5207872-3 | |
Description | CONN HARDWARE F-MALE SCREWLOCK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5207872-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M3.5 Socket, M3.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.96000 | ¥43.96 |
10 | ¥38.49600 | ¥384.96 |
25 | ¥37.48840 | ¥937.21 |
50 | ¥36.68300 | ¥1,834.15 |
100 | ¥34.46510 | ¥3,446.51 |
250 | ¥34.26380 | ¥8,565.95 |
500 | ¥32.04672 | ¥16,023.36 |
1,000 | ¥28.62025 | ¥28,620.25 |
2,500 | ¥26.60478 | ¥66,511.95 |