205202-2 | ||
---|---|---|
DigiKey Part Number | A23017TR-ND - Tape & Reel (TR) A23017CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 205202-2 | |
Description | CONN PIN 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 205202-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.64300 | ¥26.43 |
25 | ¥2.63680 | ¥65.92 |
50 | ¥2.58100 | ¥129.05 |
100 | ¥2.20590 | ¥220.59 |
250 | ¥1.98568 | ¥496.42 |
500 | ¥1.87518 | ¥937.59 |
1,000 | ¥1.64359 | ¥1,643.59 |
2,500 | ¥1.63258 | ¥4,081.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.46465 | ¥14,646.50 |