5206807-2 | ||
---|---|---|
DigiKey Part Number | A144346-ND | |
Manufacturer | ||
Manufacturer Product Number | 5206807-2 | |
Description | CONN D-SUB LOCKING POST ZINC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5206807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | 0.244" (6.20mm) | |
Length - Below Head | 0.299" (7.60mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.32000 | ¥8.32 |
10 | ¥7.93800 | ¥79.38 |
100 | ¥6.53770 | ¥653.77 |
1,000 | ¥5.13901 | ¥5,139.01 |
5,000 | ¥4.40485 | ¥22,024.25 |
10,000 | ¥4.32663 | ¥43,266.30 |