Hex Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-440-SS

DigiKey Part Number
1772-2080-ND
Manufacturer
Manufacturer Product Number
4500-440-SS
Description
HEX STANDOFF #4-40 SS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4500-440-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.188" (4.78mm) 3/16"
Part Status
Active
Length - Overall
0.376" (9.55mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,582
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.22000¥10.22
5¥8.60600¥43.03
10¥8.03000¥80.30
25¥7.35720¥183.93
50¥6.90940¥345.47
100¥6.51250¥651.25
250¥6.05020¥1,512.55
500¥5.74348¥2,871.74
1,000¥5.46894¥5,468.94
Manufacturers Standard Package