Hex Standoff Threaded #4-40 Stainless Steel 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500A-440-SS

DigiKey Part Number
1772-1653-ND
Manufacturer
Manufacturer Product Number
4500A-440-SS
Description
HEX STANDOFF #4-40 SS 3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
4500A-440-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.156" (3.96mm)
Part Status
Active
Length - Overall
0.344" (8.74mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,545
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.67000¥9.67
5¥8.12400¥40.62
10¥7.57500¥75.75
25¥6.93720¥173.43
50¥6.51520¥325.76
100¥6.13890¥613.89
250¥5.70072¥1,425.18
500¥5.41038¥2,705.19
1,000¥5.15023¥5,150.23
Manufacturers Standard Package