Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Medical-grade DC/DC & AC/DC Converters

R-78B5.0-1.0L

DigiKey Part Number
945-1053-ND
Manufacturer
Manufacturer Product Number
R-78B5.0-1.0L
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78B5.0-1.0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
6.5V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,761
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.77000¥95.77
5¥92.19400¥460.97
10¥90.70500¥907.05
25¥88.76360¥2,219.09
50¥87.32120¥4,366.06
100¥85.90210¥8,590.21
250¥84.05756¥21,014.39
500¥82.68756¥41,343.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.