
P7805B-1000R | |
|---|---|
DigiKey Part Number | 179-P7805B-1000R-ND |
Manufacturer | |
Manufacturer Product Number | P7805B-1000R |
Description | DC-DC NON-ISOLATED, 1.0 A, 6.5~3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7805B-1000R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.78000 | ¥50.78 |
| 5 | ¥48.90800 | ¥244.54 |
| 10 | ¥48.12300 | ¥481.23 |
| 42 | ¥46.52262 | ¥1,953.95 |
| 84 | ¥45.76750 | ¥3,844.47 |
| 126 | ¥45.33071 | ¥5,711.67 |
| 252 | ¥44.59302 | ¥11,237.44 |
| 504 | ¥43.86692 | ¥22,108.93 |



