
5205818-3 | |
|---|---|
DigiKey Part Number | 5205818-3-ND |
Manufacturer | |
Manufacturer Product Number | 5205818-3 |
Description | CONN SCREW LOCKS FEMALE 4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205818-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.36700 | ¥43.67 |
| 25 | ¥4.09120 | ¥102.28 |
| 50 | ¥3.89660 | ¥194.83 |
| 100 | ¥3.71010 | ¥371.01 |
| 250 | ¥3.47764 | ¥869.41 |
| 500 | ¥3.31128 | ¥1,655.64 |
| 1,000 | ¥3.15313 | ¥3,153.13 |
| 2,500 | ¥2.95569 | ¥7,389.23 |









