5205718-1 | ||
---|---|---|
DigiKey Part Number | A33679-ND | |
Manufacturer | ||
Manufacturer Product Number | 5205718-1 | |
Description | CONN BACKSHELL 25P 45/180DEG BLK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Black 45°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5205718-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.67000 | ¥42.67 |
10 | ¥37.37500 | ¥373.75 |
100 | ¥33.46240 | ¥3,346.24 |
1,000 | ¥27.78743 | ¥27,787.43 |