7-520365-2 | ||
---|---|---|
DigiKey Part Number | A27793TR-ND - Tape & Reel (TR) A27793CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 7-520365-2 | |
Description | CONN QC RCPT 22-26AWG 0.110 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 22-26 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-520365-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Violet | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7-520365-2 |
Environmental Information | 7-520365-2 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 520365 |
EDA Models | 7-520365-2 Models |
3D Drawings | 7-520365-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.26800 | ¥22.68 |
25 | ¥2.26000 | ¥56.50 |
50 | ¥2.23240 | ¥111.62 |
100 | ¥2.06240 | ¥206.24 |
250 | ¥1.69484 | ¥423.71 |
500 | ¥1.60068 | ¥800.34 |
1,000 | ¥1.48777 | ¥1,487.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44067 | ¥4,322.01 |
6,000 | ¥1.31825 | ¥7,909.50 |
15,000 | ¥1.16759 | ¥17,513.85 |
30,000 | ¥1.16535 | ¥34,960.50 |
Attribute | Description |
---|---|
Other Names | 75203652 2266-7-520365-2 A27793TR 7-520365-2-ND A27793CT A27792 A27792-ND |
Standard Package | 3,000 |