5145300-3 | ||
---|---|---|
DigiKey Part Number | A117663-ND | |
Manufacturer | ||
Manufacturer Product Number | 5145300-3 | |
Description | SMT CARD RCPT,8 POS, W/ COVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5145300-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥36.29400 | ¥362.94 |
25 | ¥35.33960 | ¥883.49 |
50 | ¥34.58100 | ¥1,729.05 |
100 | ¥32.49010 | ¥3,249.01 |
250 | ¥32.30016 | ¥8,075.04 |
500 | ¥30.21024 | ¥15,105.12 |
1,000 | ¥26.98027 | ¥26,980.27 |
2,500 | ¥25.08021 | ¥62,700.53 |