CCM01-2553LFT T25 | ||
---|---|---|
DigiKey Part Number | CKN10574-ND | |
Manufacturer | ||
Manufacturer Product Number | CCM01-2553LFT T25 | |
Description | LOW PROFILE SMART CARD CONN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Shielded, Switch | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.17300 | ¥431.73 |
25 | ¥40.89560 | ¥1,022.39 |
40 | ¥39.94250 | ¥1,597.70 |
80 | ¥38.04113 | ¥3,043.29 |
400 | ¥33.28603 | ¥13,314.41 |
800 | ¥29.48193 | ¥23,585.54 |
1,200 | ¥27.57985 | ¥33,095.82 |
2,400 | ¥25.67778 | ¥61,626.67 |