BC817K-16HVL | ||
---|---|---|
DigiKey Part Number | 1727-BC817K-16HVLTR-ND - Tape & Reel (TR) 1727-BC817K-16HVLCT-ND - Cut Tape (CT) 1727-BC817K-16HVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817K-16HVL | |
Description | TRANS NPN 45V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC817K-16HVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63902 | ¥319.51 |
1,000 | ¥0.44404 | ¥444.04 |
2,000 | ¥0.38482 | ¥769.64 |
5,000 | ¥0.35694 | ¥1,784.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29600 | ¥2,960.00 |
30,000 | ¥0.29078 | ¥8,723.40 |
50,000 | ¥0.26118 | ¥13,059.00 |
100,000 | ¥0.23158 | ¥23,158.00 |
250,000 | ¥0.22636 | ¥56,590.00 |