5-103948-1 | ||
---|---|---|
DigiKey Part Number | 5-103948-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103948-1 | |
Description | CONN PLUG 2POS IDC 26-30AWG GOLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥19.92875 | ¥159.43 |
16 | ¥17.76313 | ¥284.21 |
32 | ¥17.67313 | ¥565.54 |
72 | ¥17.49389 | ¥1,259.56 |
144 | ¥16.05097 | ¥2,311.34 |
288 | ¥15.96090 | ¥4,596.74 |
504 | ¥14.51800 | ¥7,317.07 |
1,008 | ¥12.98510 | ¥13,088.98 |
2,520 | ¥11.99321 | ¥30,222.89 |