
41829 | |
|---|---|
DigiKey Part Number | A131094-ND |
Manufacturer | |
Manufacturer Product Number | 41829 |
Description | FASTON 250 (6.3 MM) REC 14-12 AW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.815" (20.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.55700 | ¥35.57 |
| 25 | ¥3.33800 | ¥83.45 |
| 50 | ¥3.17800 | ¥158.90 |
| 100 | ¥3.02530 | ¥302.53 |
| 250 | ¥2.83600 | ¥709.00 |
| 500 | ¥2.70052 | ¥1,350.26 |
| 1,000 | ¥2.57144 | ¥2,571.44 |
| 3,000 | ¥2.37958 | ¥7,138.74 |












