41472 | ||
---|---|---|
DigiKey Part Number | A29872TR-ND - Tape & Reel (TR) A29872CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41472 | |
Description | CONN RING OVAL 16-20AWG CRIMP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector Oval 16-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 41472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.246" (6.25mm) | |
Length - Overall | 0.467" (11.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.135" (2.54mm ~ 3.43mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.14600 | ¥28.65 |
50 | ¥1.08700 | ¥54.35 |
100 | ¥1.02780 | ¥102.78 |
250 | ¥0.95720 | ¥239.30 |
500 | ¥0.90204 | ¥451.02 |
1,000 | ¥0.85484 | ¥854.84 |
2,500 | ¥0.79181 | ¥1,979.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.56332 | ¥14,083.00 |
50,000 | ¥0.48847 | ¥24,423.50 |