41194 | ||
---|---|---|
DigiKey Part Number | A24738TR-ND - Tape & Reel (TR) A24738CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41194 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 41194 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.655" (16.64mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.34960 | ¥33.74 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.20920 | ¥120.92 |
250 | ¥1.12600 | ¥281.50 |
500 | ¥1.06114 | ¥530.57 |
1,000 | ¥1.00556 | ¥1,005.56 |
2,500 | ¥0.93146 | ¥2,328.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.74145 | ¥8,897.40 |
36,000 | ¥0.66267 | ¥23,856.12 |
60,000 | ¥0.57463 | ¥34,477.80 |