40723 | ||
---|---|---|
DigiKey Part Number | A100595TR-ND - Tape & Reel (TR) A100595CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 40723 | |
Description | CONN RING CIRC 14-18AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 40723 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.50400 | ¥37.60 |
50 | ¥1.48420 | ¥74.21 |
100 | ¥1.37100 | ¥137.10 |
250 | ¥1.12696 | ¥281.74 |
500 | ¥1.06442 | ¥532.21 |
1,000 | ¥0.98931 | ¥989.31 |
2,500 | ¥0.95803 | ¥2,395.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.77645 | ¥8,540.95 |
33,000 | ¥0.77496 | ¥25,573.68 |