353293-3 | ||
---|---|---|
DigiKey Part Number | A98641-ND | |
Manufacturer | ||
Manufacturer Product Number | 353293-3 | |
Description | CONN RCPT 3POS IDC 26-28AWG TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 353293-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.95790 | ¥195.79 |
1,000 | ¥1.41275 | ¥1,412.75 |
5,000 | ¥1.25181 | ¥6,259.05 |
10,000 | ¥1.10875 | ¥11,087.50 |