
937317-1 | |
|---|---|
DigiKey Part Number | A98810-ND |
Manufacturer | |
Manufacturer Product Number | 937317-1 |
Description | TOOL HAND CRIMPER IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool IDC Wiremount Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products IDC Wiremount Connectors |
Series | Wire Gauge or Range - AWG 26-28 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,735.93000 | ¥13,735.93 |
| 5 | ¥13,397.84800 | ¥66,989.24 |






















