1-353293-8 | ||
---|---|---|
DigiKey Part Number | A99740-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-353293-8 | |
Description | CONN RCPT 18POS IDC 26-28AWG TIN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-353293-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.17000 | ¥41.70 |
500 | ¥2.96374 | ¥1,481.87 |
1,000 | ¥2.59760 | ¥2,597.60 |
5,000 | ¥2.30123 | ¥11,506.15 |
10,000 | ¥2.15762 | ¥21,576.20 |