350552-6 | ||
---|---|---|
DigiKey Part Number | A25408-ND | |
Manufacturer | ||
Manufacturer Product Number | 350552-6 | |
Description | CONN PIN 14-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350552-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.51100 | ¥125.11 |
100 | ¥11.15240 | ¥1,115.24 |
1,000 | ¥8.93407 | ¥8,934.07 |
5,000 | ¥8.00989 | ¥40,049.45 |
10,000 | ¥7.62556 | ¥76,255.60 |